PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 19.8mm Gold Loose
Checking distributor stock and pricing after the page loads.
| Type | PIDG Quick Disconnect Terminal |
| Gender | RCP |
| Tab Size | 2.19mm² |
| Plating | Gold |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |