
Female quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for wire gauges 13-15 AWG, it supports insulated wire with a 0.169-inch insulation diameter, utilizing a blue nylon insulation material. This free-hanging receptacle offers a 19.8mm length and mates with a 0.11-inch tab width, with tab dimensions of 0.25-inch length and 0.016-inch thickness. Compliant with ELV and RoHS standards, it is supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165615-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165615-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.