Female receptacle terminal for 22-26 AWG wire, featuring a brass body with tin plating. This insulated terminal, constructed with a nylon insulation material, offers a 2.08mm insulation diameter and a 17.4mm overall length. It supports insulated wire and has a straight, free-hanging orientation with a 0.11-inch mating tab width and 0.032-inch tab thickness. RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 165619-2 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.685inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165619-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.