40-position, 2-row vertical shrouded header with 0.8mm pitch for board-to-board applications. Features gold-plated bronze contacts with a 1.25A current rating and 0.25um plating thickness. Surface mount termination with a 3.05mm height, designed for top entry. Operates within a temperature range of -85°C to 257°C. Supplied in tray packaging.
TE Connectivity 1658062-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.