
80-position, 2-row vertical shrouded header with 0.8mm pitch and 4.73mm row spacing. Features gold-plated bronze square contacts rated for 1.25A, a 4.06mm height, and a black housing. Designed for surface mount termination with a 5mm mated stacking height and a maximum operating temperature of 257°C. Compliant with ELV and RoHS standards.
TE Connectivity 1658063-2 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 4.06mm |
| Housing Color | Black |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| RoHS Compliant | Yes |
| Row Spacing | 4.73mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 0.197inch |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.