120-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.8mm pitch and 4.06mm height, with a 1.25A contact current rating. Contacts are gold-plated bronze with a square shape and 0.25um plating thickness. Operates between -85°C and 257°C, with a mated stacking height of 5mm. Surface mount termination with a black housing, supplied in tray packaging.
Sign in to ask questions about the TE Connectivity 1658063-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658063-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 4.06mm |
| Housing Color | Black |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.73mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 0.197inch |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658063-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.