
70-position, 0.8mm pitch right-angle surface mount modular connector with 70 loaded positions. Features gold-plated bronze contacts and a black housing. Rated for 120V AC, operating temperature range of -55°C to 85°C, and UL94 V-0 flammability. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
TE Connectivity 1658198-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Ports | 1 |
| Number of Positions | 70 |
| Number of Positions Loaded | 70 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.