
This right angle shielded through hole connector features a 3mm contact post length and a 48.7mm length. It is compliant with ELV and RoHS regulations. The connector is packaged in a tray with 960 units and has a press-fit termination. It is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Post Length | 3mm |
| Depth | 14.5mm |
| ELV | Compliant |
| Features | Shielded |
| Length | 48.7mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |