
Right-angle shrouded header, 50 positions, 2 rows, 2.54mm pitch, 2mm row spacing. Features male copper contacts with tin plating, rated for 1A current. Thermoplastic housing in blue, operating temperature range of -55°C to 125°C. Termination via Insulation Displacement Connector (IDC) for 26-28AWG wire. Through-hole mounting, UL and CSA approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658525-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658525-3 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Length | 68.73mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
