20-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features copper contacts with tin plating and a tuning fork contact type. Rated for 1A current and 200 mating cycles, operating between -55°C and 125°C. Constructed from plastic and glass with a blue housing, it offers through-hole mounting and is UL and CSA approved, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1658525-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658525-9 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Tuning Fork |
| Current Rating | 1A |
| Depth | 7.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Lead Pitch | 2.54mm |
| Length | 30.63mm |
| Material | Plastic, Glass |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMP-LATCH 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.