
14-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features gold-plated copper female socket contacts rated for 1A, suitable for ribbon cable termination via Insulation Displacement Technology (IDT). Constructed with glass-filled thermoplastic housing in blue, offering a mating cycle of 200 and operating temperature range of -55°C to 125°C. This UL94 V-0 flammability rated component supports wire gauges from 28AWG to 30AWG.
Sign in to ask questions about the TE Connectivity 1658526-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658526-9 technical specifications.
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 22.25mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658526-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.