
14-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated copper, rated for 1A current. Designed for ribbon wire cable mounting with Insulation Displacement Termination (IDT) for wire gauges 26-28AWG. Operates within a temperature range of -55°C to 125°C, with a blue housing color.
TE Connectivity 1658527-5 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Length | 22.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
