16-position, 2-row right-angle female socket header with a 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper/brass contacts, a 1A current rating, and a 500V voltage rating. Constructed with a blue thermoplastic and glass housing, this component offers 200 mating cycles and is rated UL94 V-0 for flammability. Designed for free hanging, cable, and through-hole mounting with Insulation Displacement Termination (IDT) for 26-28AWG ribbon wire.
TE Connectivity 1658527-7 technical specifications.
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Blue |
| Length | 24.82mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH 622 |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.