
20-position, 2-row right-angle receptacle connector with a 2.54mm pitch. Features gold-plated copper female socket contacts rated for 1A current. Designed for ribbon wire termination with a 26-28AWG wire gauge. Housing is blue thermoplastic and glass, offering a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating. Mates up to 200 cycles.
TE Connectivity 1658527-8 technical specifications.
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 29.9mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
