
26-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features gold-plated copper female socket contacts with a 2.54mm pitch and 0.1-inch row spacing. Designed for free-hanging, cable mount applications, accommodating 26-28AWG wire gauges. Blue housing color, 7.05mm depth, and 37.52mm length. RoHS compliant.
Sign in to ask questions about the TE Connectivity 1658527-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658527-9 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 37.52mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
