
Female signal socket contact for AMPLIMITE HDP-20 series connectors. Features bronze contact material with gold and tin plating, designed for crimp termination of wire gauges from 24AWG to 20AWG. This straight, unshielded contact has a 1.41mm length, 2.41mm depth, and accommodates an insulation diameter of 0.06 inches. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 1658537-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.