
Female signal socket terminal, featuring a straight, crimp contact style with gold and tin plating over a bronze contact material. Designed for cable and through-hole mounting, this component supports a wire gauge range of 20AWG to 24AWG. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free. The terminal has a length of 14.1mm, a depth of 2.41mm, and an insulation diameter of 0.06 inches.
TE Connectivity 1658537-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
