
Female signal contact, straight orientation, for cable mounting. Features phosphor bronze material with gold plating over nickel finish. Supports wire gauges from 28AWG to 24AWG, with a maximum operating temperature of 105°C and a minimum of -55°C. Rated for 250V AC, this unshielded terminal is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658538-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658538-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Insulation Diameter | -1.02mm |
| Lead Free | Not Applicable |
| Length | 14.09mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658538-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
