Male signal terminal with brass contact material and gold/tin plating. This crimp-style terminal features a straight orientation and is designed for cable mounting. It supports wire gauges from 24AWG to 20AWG, with a maximum current rating of 1.6A. The terminal has a depth of 2.67mm and a length of 14.86mm, with an insulation diameter of 0.06 inches. It is RoHS compliant and supplied in a strip of 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658539-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 1.6A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658539-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.