
Male signal contact for connector assembly, featuring brass construction with gold and tin plating for enhanced conductivity and durability. Designed for crimp termination, this component supports wire gauges from 24AWG to 20AWG, with a maximum insulation diameter of 0.06 inches. The straight, unshielded contact has a length of 14.86mm and a depth of 2.67mm, with a plating thickness of 0.76um. Packaged in strips of 10,000, this RoHS compliant component is suitable for cable and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658539-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Length | 14.86mm |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658539-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
