
Male signal contact for crimp termination, featuring brass construction with gold and tin plating for enhanced conductivity and durability. Designed for cable mounting with a straight orientation, this component supports wire gauges from 24AWG to 20AWG. Its metal construction ensures robust performance, with a plating thickness of 0.76um. RoHS compliant and ELV compliant, this contact is suitable for a wide range of electronic assembly applications.
TE Connectivity 1658539-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Material | Metal |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658539-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
