
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this component supports wire gauges from 24AWG to 20AWG. It has a length of 14.86mm and a depth of 2.67mm, with an insulation diameter of 0.06 inches. The contact is RoHS compliant and supplied in a strip of 10,000 units.
Sign in to ask questions about the TE Connectivity 1658539-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658539-5 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658539-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.