
Male signal contact for crimp termination, featuring brass construction with gold and tin plating. Designed for straight, cable mount orientation with a 1.02mm insulation diameter and a 2.16mm depth. Suitable for wire gauges from 28AWG to 24AWG, operating within a temperature range of -55°C to 105°C and a maximum supply voltage of 250V AC. This component is RoHS compliant and packaged on tape and reel.
TE Connectivity 1658540-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.