
This male crimp terminal, designed for signal applications, features a brass contact material with gold and tin plating for enhanced conductivity and durability. It supports wire gauges from 28AWG to 24AWG, with a maximum operating temperature of 105°C and a minimum of -55°C. The straight, unshielded terminal has a depth of 2.16mm, length of 14.86mm, and an insulation diameter of 1.02mm, operating at a maximum supply voltage of 250V AC. Packaged in a strip of 10,000 units, this RoHS compliant component is suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658540-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658540-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
