
Right-angle, male D-subminiature connector with 9 positions and 2 rows for signal applications. Features IDC termination for 26-28 AWG ribbon cable, a metal shell, and gold/tin plated bronze contacts. Rated for 1.25A current and 30V maximum supply voltage, with a temperature range of -55°C to 105°C. UL and CSA approved, RoHS compliant, and constructed with a thermoplastic dielectric.
TE Connectivity 1658608-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1.25A |
| Depth | 12.59mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.88mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Bright, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 18.56mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658608-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
