
Female D-Subminiature connector with 50 positions and 3 rows, featuring straight, cable mount orientation and a steel shell. This connector utilizes tin-plated signal contacts and a metal body for durability. It offers a voltage rating of 250V AC, operates within a temperature range of -55°C to 105°C, and includes a mating connector lock. The component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1658640-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, Steel |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
