
50-position, 2-row straight male D-subminiature connector for cable mounting. Features a steel shell with tin plating and a metal body. Rated for 250V AC, with a maximum operating temperature of 105°C and a minimum of -55°C. Designed for crimp termination with a wire gauge range of 18-28 AWG. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 1658641-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.8mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.36mm |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 15.36mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658641-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
