
50-position, straight, male D-Subminiature connector for cable mounting. Features a metal shell and body with a black housing, designed for signal contacts. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 250V AC. Includes mating connector lock and is UL94 V-0 flammability rated.
TE Connectivity 1658641-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.8mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658641-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
