Shielded, straight male D-subminiature connector with 15 signal contacts in 2 rows, featuring a metal body and shell for robust performance. This free-hanging connector operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V AC. Constructed with a steel shell and nylon dielectric, it offers UL94 V-0 flammability rating and is RoHS compliant. The connector includes mating connector lock and is designed for crimp termination with a wire/cable diameter of 11.56mm.
TE Connectivity 1658647-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 38.98mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658647-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.