High-density D-subminiature connector kit featuring 50 signal contacts in a straight, 3-row configuration. This female connector offers a 2.76mm pitch and is designed for free-hanging, cable mounting with a maximum supply voltage of 250V AC. Constructed with a steel shell and black nylon dielectric, it boasts a metal package, shielded design, and UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 105°C, this lead-free component is UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658653-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658653-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.