
9-position, 2-row D-Subminiature connector with straight, male gender and signal contact type. Features a metal body and shell, black housing, and tin plating. Designed for cable mounting with a crimp termination and a wire/cable diameter of 8.38mm. Includes mating connector lock and is shielded for enhanced performance. UL and CSA approved, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658655-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Black |
| Length | 34.41mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 16mm |
| Wire/Cable Diameter | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658655-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
