
High-density D-subminiature connector kit featuring 25 signal contacts in a straight, male configuration. This shielded, free-hanging connector with a metal body and black housing offers a 2-row layout and a shell size of 3. It is designed for signal applications, with tin plating and a UL94 V-0 flammability rating. The connector is RoHS compliant and includes a mating connector lock.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658659-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.13mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658659-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
