
The HDP-22 Crimp Terminal is a male contact terminal with a brass body plated with gold. It is available in a package quantity of 100 and comes on a cut tape. The terminal is designed for crimp termination and is compatible with wire gauges ranging from 28AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | HDP-22 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
