
Signal contact pin for cable mounting, featuring a straight orientation and male gender. This component supports a wire gauge range of 22-28 AWG, with a maximum current rating of 1.9A. Constructed from brass with gold and tin plating, it offers a crimp termination style and a 1.02mm insulation diameter. Supplied in loose piece packaging, this contact is RoHS compliant.
TE Connectivity 1658670-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.85mm |
| Max Current Rating | 1.9A |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658670-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
