
Male crimp-style signal pin contact for cable mounting, featuring brass construction with gold and tin plating. Designed for wire gauges 22-28 AWG, with a maximum insulation diameter of 1.02mm. This straight, unshielded contact has a depth of 1.9mm and a length of 14.86mm. Supplied in tape and reel packaging, with 20,000 units per package. RoHS compliant.
TE Connectivity 1658670-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Material | Metal |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658670-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
