
Male signal contact for crimp termination, designed for 22-28 AWG wire. Features brass construction with gold and tin plating for reliable conductivity. This straight, unshielded contact has a 1.02mm insulation diameter and a 1.91mm depth, with a 14.86mm length. Packaged as 1000 loose pieces, this component is RoHS compliant.
TE Connectivity 1658670-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.91mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658670-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
