High-density D-subminiature connector, male, 62 positions, 3 rows, straight orientation, panel mount, free hanging. Features tin-plated signal contacts, metal shell (steel), and nylon dielectric. Operates within a temperature range of -55°C to 105°C with a 250V AC voltage rating. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1658673-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.8mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.54mm |
| Housing Color | Black |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 21.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
