
Shielded, male D-Subminiature connector plug kit featuring 15 signal contacts in a straight, 3-row configuration. This free-hanging connector boasts a metal body and shell, with zinc alloy contacts plated in tin. Operating within a temperature range of -55°C to 105°C, it has a maximum voltage rating of 250V AC and meets UL94 V-0 flammability standards. Designed for crimp termination, it accommodates wire/cable diameters up to 11.56mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658675-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | ZINC ALLOY |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 31.19mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658675-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.