High-density D-subminiature plug connector, size 3, featuring 44 signal contacts arranged in 3 rows with a 2.28mm pitch. This male connector offers a straight orientation, metal body and shell (steel) with black housing, and is shielded for enhanced performance. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C, it supports cable mounting with a maximum wire/cable diameter of 11.56mm. The dielectric material is nylon, and contacts are tin-plated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658677-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658677-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.41mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658677-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
