
High-density D-subminiature plug connector, featuring 44 signal contacts across 3 rows. This straight, male connector offers a metal body and shell construction with black housing and tin plating. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage rating of 250V. The shielded design, with a mating connector lock, is UL approved and RoHS compliant, suitable for wire gauges from 22AWG to 28AWG.
TE Connectivity 1658680-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 56.13mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.