
Female signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, this component accommodates wire gauges from 28AWG to 22AWG with a maximum insulation diameter of 1.02mm. The contact measures 14.73mm in length and 1.9mm in depth. Supplied in tape and reel packaging, this RoHS compliant component is designed for assembly applications.
TE Connectivity 1658686-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.73mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
