Female socket contact for crimp termination, featuring a stamped/formed contact style. Constructed from bronze with gold and tin plating, this component is designed for cable mounting with a straight orientation. It accommodates wire gauges from 28AWG to 22AWG, with a maximum insulation diameter of 1.02mm. This RoHS compliant assembly contact is supplied on tape and reel in a package quantity of 20,000.
TE Connectivity 1658686-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Stamped / Formed Contacts |
| Depth | 1.91mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658686-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.