
Female signal contact for AMPLIMITE HDP-22 series, featuring a straight, unshielded, crimp termination style. Constructed from bronze with gold and tin plating, this contact supports wire gauges from 22AWG to 28AWG and an insulation diameter of 1.02mm. It measures 14.73mm in length and 1.9mm in depth, designed for cable mounting with a single port and position. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 1658686-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.9mm |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Length | 14.73mm |
| Material | Metal |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658686-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
