
Right-angle, 40-position SFP connector with two ports, featuring a press-fit termination and through-hole mounting. This shielded, female connector utilizes copper alloy contacts with gold plating and a 3mm contact post length. Operating within a temperature range of -55°C to 105°C, it has a maximum AC voltage rating of 120V and a 2.5mm pitch. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 1658859-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Depth | 68.75mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.