TE Connectivity 1658871-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 10Gbps |
| Depth | 65.53mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 23mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.