
240-position, 2-row female DDR2 SDRAM DIMM socket with 2mm pitch, designed for through-hole mounting. Features a thermoplastic body and insulation, copper alloy contacts with gold/tin/matte plating, and a 500mA contact current rating. Operates at 1.8V, with a temperature range of -67°C to 221°C. This board-to-board connector system is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 1658912-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | DIMM |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| Depth | 28.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.039inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658912-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.