
8-position, right-angle, female wire-to-board backplane connector featuring a plastic body and shielded design. This DIN 41612 receptacle offers gold-plated copper alloy contacts with a 1A current rating and 30V voltage rating, suitable for through-hole mounting. Operating from -55°C to 105°C, it includes PCB mount alignment and retention for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1658998-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Current Rating | 1A |
| Depth | 12.83mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Black |
| Length | 14mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658998-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
