
Crimp socket terminal for signal applications, featuring bronze contacts with gold and tin plating for enhanced conductivity. Designed for straight, female termination onto cables, supporting wire gauges from 24AWG to 28AWG. This unshielded component offers a 6A current rating and a compact profile with dimensions of 14.4mm length, 2.2mm height, and 2.2mm depth. RoHS compliant and ELV compliant, it is supplied in strip packaging.
TE Connectivity 166052-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.2mm |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
