
Male signal contact for crimp termination, designed for 24-20 AWG wire. Features brass construction with gold and tin plating for reliable conductivity. This straight, unshielded contact has a current rating of 6A and an insulation diameter of 0.06 inches. Supplied on tape and reel for efficient assembly, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 166053-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166053-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
