
Female signal contact for AMPLIMITE HDP-20 series, featuring brass construction with gold and tin plating for reliable connections. Designed for crimp termination of wire gauges from 24AWG to 28AWG, with a maximum insulation diameter of 1.02mm. This straight, unshielded contact offers a 6A current rating and a plating thickness of 0.76µm. Supplied in tape and reel packaging for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 166054-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166054-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166054-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
